Knipex 95 62 190 Wire Rope Shears Forged 190mm

Order Code:

51-1449

Brand: Knipex MPN: 95 62 190 EAN-13: 4003773071976
Qty Was Unit Price (Ex VAT)
1+ £38.50 £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

These shears from Knipex are designed to cut all wire ropes without splaying - no matter how strong they are.


  • Suitable for cable and round steel
  • With crimping function
  • Precise, easy-moving screw joint
  • Opening spring in joint, secure and protected against loss; with safety catch
  • Special cutting geometry prevents splitting of the wire rope
  • Special tool steel in special quality, forged, oil-hardened
  • Polished head
  • Multi-component grips
  • Length 190mm
  • Manufacturer's part 95 62 190
Type Wire rope shears
ESD Safe No
Length 190mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded (diameter) 7 mm
For Use With Wire rope
Handles with multi-component grips
Head burnished
Joint Design Bolted joint
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot