Knipex 95 61 190 Wire Rope Shears Forged 190mm

Order Code:

51-1448

Brand: Knipex MPN: 95 61 190 EAN-13: 4003773040651
Qty Was Unit Price (Ex VAT)
1+ £36.01 £35.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 30 despatched in 4 working days

These shears from Knipex are designed to cut all wire ropes without splaying - no matter how strong they are.


  • Suitable for cable and round steel
  • With crimping function
  • Precise, easy-moving screw joint
  • Opening spring in joint, secure and protected against loss; with safety catch
  • Special cutting geometry prevents splitting of the wire rope
  • Special tool steel in special quality, forged, oil-hardened
  • Polished head
  • Plastic-covered grips
Type Wire rope shears
ESD Safe No
Length 190mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 10 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 7 mm
For Use With Wire rope
Handles plastic coated
Head polished
Joint Design Bolted joint
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot