Wera 05060041001 Bit For Pozi Screws Z PZ3 x 70mm

Order Code:

51-1362

Brand: Wera MPN: 05060041001 EAN-13: 4013288015006
Qty Unit Price (Ex VAT)
10+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
20 in stock, despatched in 4 working days

These Wera Z PZ3 x 70mm bits for Pozi screws are ideal for use in difficult screwdriving jobs such as those involving sheet steel or other metal.


  • Size PZ3
  • Blade length 70mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Screwing system Pozidriv PZ
Size bit 3
Total length 70mm
Weight 17g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot