Wera 05118022001 2050 Kraftform Micro Screwdriver Phillips PH0 x 60mm

Order Code:

51-1335

Brand: Wera MPN: 05118022001 EAN-13: 4013288031976
Qty Unit Price (Ex VAT)
1+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 3 days

This PH0 micro Phillips screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Overall length 157mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot