Wera 05032055001 Stainless Steel Torx Screwdriver TX25 x 100mm

Order Code:

51-1318

Brand: Wera MPN: 05032055001 EAN-13: 4013288107527
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Wera stainless steel TORX® TX25 x 100mm screwdriver.


  • Size TX25
  • Blade length 100mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Blade Length 205mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Torx
Tip Size TX25
VDE/1000V Approved No
Blade Diameter 5mm
Grip design 2-components
Height 37mm
Insulated false
Isolation protection 1000 V false
Size (TX) 25
Type 3367 TX 25 x 100 mm
Weight 85g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot