Wera 05032054001 Stainless Steel Torx Screwdriver TX20 x 100mm

Order Code:

51-1317

Brand: Wera MPN: 05032054001 EAN-13: 4013288107510
Qty Was Unit Price (Ex VAT)
1+ £7.93 £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Wera stainless steel TORX® TX20 x 100mm screwdriver.


  • Size TX20
  • Blade length 100mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Length 198mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 4.5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size TX20
Size (TX) 20
Type 3367 TX 20 x 100 mm
Weight 57.75g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot