Wera 05032051001 Stainless Steel Torx Screwdriver TX9 x 60mm

Order Code:

51-1314

Brand: Wera MPN: 05032051001 EAN-13: 4013288107480
Qty Was Unit Price (Ex VAT)
1+ £7.49 £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/04/2026

Wera stainless steel TORX® TX9 x 60mm screwdriver.


  • Size TX9
  • Blade length 60mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Length 141mm
ESD Safe No
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Size TX9
Size (TX) 9
Type 3367 TX 9 x 60 mm
Weight 31.35g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot