Wera 05032033001 3355 PZ Stainless Steel Pozi Screwdriver PZ3 x 150mm

MPN
05032033001
Brand
Wera
EAN-13
4013288107466
Order Code
51-1312
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Wera stainless steel Pozidriv PZ3 x 150mm screwdriver.


  • Size PZ3
  • Blade length 150mm
  • Round, stainless steel blade
  • Multi-component Kraftform grip
  • Lasertip tip
Length 262mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 3
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3355 PZ 3 x 150 mm
Weight 149.6g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot