Wera 05032032001 3355 PZ Stainless Steel Pozi Screwdriver PZ2 x 100mm

MPN
05032032001
Brand
Wera
EAN-13
4013288107459
Order Code
51-1311
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Wera stainless steel Pozidriv PZ2 x 100mm screwdriver.


  • Size PZ2
  • Blade length 100mm
  • Round, stainless steel blade
  • Multi-component Kraftform grip
  • Lasertip tip
Length 205mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3355 PZ 2 x 100 mm
Weight 85.8g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot