Wera 05032002001 3335 Stainless Steel Slotted Screwdriver 3.5 x 100mm

Order Code:

51-1306

Brand: Wera MPN: 05032002001 EAN-13: 4013288107336
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Wera 3.5 x 100mm stainless steel screwdriver for use with slotted screws.


  • Round, stainless steel blade
  • Multi-component Kraftform® handle with roll-away protection
  • Lasertip® point
Length 181mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3335 0.6 x 3.5 x 100 mm
Weight 32.31g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot