Exact 05943 HSS Drill Bit 2.0 x 12mm

MPN
05943
Brand
Exact
EAN-13
4026558059433
Order Code
51-1236
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 2mm
Cutting Length 12mm
Overall Length 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot