These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, and have plastic-coated handles. The angled head offers clearance for gripping.
- With forged joint axle for the hardest loads
- Suitable for cutting soft wire as well as piano wire
- High cutting power with low application of force
- Chrome vanadium heavy-duty steel, forged, oil-hardened
- Length 250mm
- Manufacturer's part 74 22 250T
| Type |
Leverage diagonal cutters |
| Length |
250mm |
| Angle |
12° |
| Bevel |
cutting edges with bevel |
| For Use With |
Piano, soft wire |
| Handles |
with multi-component grips |
| Head |
polished |
| Material |
Chrome Vanadium Steel |
| Style |
12° angled head offers clearance for gripping |
| Surface |
black atramentized |