Knipex 74 02 140 High Leverage Diagonal Cutters 140mm

Order Code:

51-1172

Brand: Knipex MPN: 74 02 140 EAN-13: 4003773042419
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with multi-component grips.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 140mm
  • Manufacturer's part 74 02 140
Type Leverage diagonal cutters
Length 140mm
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles with multi-component grips
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot