Knipex 74 01 180 High Leverage Diagonal Cutters 180mm

MPN
74 01 180
Brand
Knipex
EAN-13
4003773022008
Order Code
51-1169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with plastic coated handles.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 180mm
  • Manufacturer's part 74 01 180
Type Leverage diagonal cutters
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot