SKS Hirschmann 934 096-104 4mm Safety KUN S Lamellae Socket 24A CAT III Green

Order Code:

51-0855

Brand: SKS Hirschmann MPN: 934096104 EAN-13: 4002044181468
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.50
50+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

These green 4mm sockets from the SKS Hirschmann KUN S Series are ideal if you want to build your own test or measurement leads.


  • 4mm rigid sleeve system
  • Suitable for screw connection for leads from 0.5mm² to 1.5mm²
  • Outer diameter of lead max. 4.2mm
  • Simple assembly by "Click system"
  • Rated voltage 1000V AC/DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 096-104
Plug / Socket Socket
Colour Green
Current Rating 24A
Mount Cable
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, July 23, 2013 | Question by: Rapid Customer | Product code: 51-0855
Q. Will these allow a 4mm Shrouded not Retractable Plug to be plugged in to this socket.
A. Hi David. Thank you for your question. You could use 17-0150 - these would mate with 51-0855.

Reviews

Be the first to submit a review

You may also like


Trustpilot