APEM TL36P005000 Toggle Switch SPST On-On 20V DC/AC 0.02A

Order Code:

51-0721

Brand: APEM MPN: TL36P005000 EAN-13: 2050000213953
Qty Unit Price (Ex VAT)
1+ £6.49
5+ £5.69
10+ £5.60
50+ £5.05
100+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 21/04/2026

APEM miniature toggle switch, 20V 0.02A, with vertical PCB mounting. This cleverly designed switch is also ideal for automatic circuit-board population as it can withstand flow-solder baths and cleaning.


  • SPST, On-On
  • Maintained-Maintained
  • Gold-plated contacts
  • Dimensions 22.8 x 5 x 9.1mm
  • Lever length 7.4mm
  • Switching current 20mA
  • Switching voltage 20V DC
  • Manufacturer's part TL36P005000
Contact Configuration On / on
Current Rating (Amps) 0.02A
Illumination Type None
Dimension 22.8 x 5 x 9.1mm
Dimensions 22.8 x 5 x 9.1mm
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot