APEM PHAP3301 Short-travel Push Button Through Hole Mounting

MPN
PHAP3301
Brand
APEM
Order Code
51-0712
Country of Origin
France
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.448
10+ £0.390
50+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 214 in stockFurther 3,540 despatched in 4 working days

This high quality APEM Short-Travel Pushbutton PHAP3301 has been designed with through hole mounting to enable the control of a machine or process.


  • Length of button: 4.3 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination None
Operating Force 160gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot