APEM PHAP3305D Short-travel Pushbutton Through Hole Mounting, Horizontal

MPN
PHAP3305D
Brand
APEM
EAN-13
2050000213809
Order Code
51-0703
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,950 in stock

The high quality APEM Short-Travel Pushbutton PHAP3305D has been designed with, horizontal through hole mounting to enable the control of a machine or process.


  • Length of button 11.85 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Orientation Horizontal/ Side Actuator
Outline Dimensions 15.7 x 7.4 x 10.7mm
Illumination None
Operating Force 160gf
Action Off / on
Length of button 11.85mm
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot