Finder 94.84.3 Relay Socket 250V 10A for 55.32 and 55.34 Series Relays

MPN
94.84.3
Brand
Finder
Order Code
51-0647
Country of Origin
Italy

Discontinued


This Finder 94.84.3 panel or rail mount socket supports Finder 99.80 series EMC suppression modules. It is compatible with 55.32 and 55.34 relays and 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC. This is the blue version, we also supply the identical device except in black (51-0648).


  • Box clamp screw terminal
  • Colour blue
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket

Trustpilot