Finder 94.54.1 Relay Socket 250V 10A for 85.02 and 85.04 Series Timers

MPN
94.54SMA
Brand
Finder
EAN-13
8012823283999
Order Code
51-0646
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.74
20+ £6.20
100+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

This Finder 94.54.1 panel or rail mount socket supports Finder 99.02 series EMC suppression modules and 86.30 series timers. It is compatible with 55.32 and 55.34 relays and 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC.


  • Screwless terminals
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Colour Blue
Depth 67.3mm
Function extension possible true
Height 95.4mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 14
Type of electric connection Spring clamp connection
Width 31mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot