Finder 90.02 Relay Socket 250V 10A for 60.12 / 86.00 and 86.30 Series Relays

MPN
90.02SMA
Brand
Finder
Order Code
51-0622
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.76
20+ £4.52
100+ £4.19
250+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/06/2026

The Finder 90.02 is a panel or 35mm rail mount relay socket for Finder 60.12 series relays. It is compatible with the 99.02 series of coil indication and EMC suppression modules and the 86 series timers.


  • Box clamp screw terminals
  • Compatible with 90 series 6-way jumper links
  • Rated to 10A at 250V
  • IP20 protection
  • -40 to +70°C operating range
  • 2kV AC dielectric strength
Type Relay socket
Depth 80.1mm
Function extension possible true
Height 77.5mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 8
Type of electric connection Screw connection
Width 38mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot