Finder 34.51.7.005.5010 PCB Mount Relay 5VDC 6A SPDT

Order Code:

51-0509

Brand: Finder MPN: 34.51.7.005.5010 EAN-13: 8012823217048

Discontinued


Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101


  • Approvals UL, CSA, VDE
Coil Voltage 5V
Contact Configuration SPDT-CO
Switching Current 6A
Coil Current 38.4mA
Coil Resistance 130O
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Length 28mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 5 - 5V
Switching Voltage Max (AC) 250V
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot