TruComponents Terminal Strip 100 Poles Epoxy 620 x 9 x 1.5mm

Order Code:

51-0204

Brand: TruComponents MPN: 530553 EAN-13: 4016139256269
  • Quickly find another product in this range by Length:

    30mm 36mm 74mm 620mm
Qty Unit Price (Ex VAT)
1+ £15.19
5+ £13.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

The Terminal Strip 100 Poles Epoxy 620 x 9mm has been manufactured with epoxide and designed with one row of 100 poles/contacts, offering eyelet spacings of 6mm.


  • Length 620mm
Type Terminal Strip
Length 620mm
Thickness 1.5mm
Width 9mm
Base Material Epoxy
Number of Rows 1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, August 29, 2014 | Question by: Rapid Customer | Product code: 51-0204
Q. Are there 1 or 2 holes per tag and what size are the holes?
A. Hi Les. Thank you for your question. There is 1 tag per hole and the hole size is 1.4mm.

Reviews

Tag Strip

Reviewed by: Rob Jones - Sunday, December 2, 2018
100 solder tags in a row, Wow, As Mike says "Long overdue" . Just cut them and make up your own arrangements. Brill.

Very useful product

Reviewed by: John Woodgate - Tuesday, June 3, 2014
It is mechanically strong and easy to use.

Tag Strip Heaven

Reviewed by: Mike McManus - Thursday, January 23, 2014
The recently introduced Tag Strip featured above is long overdue as most current options are quite bulky in proportion. If you have a need for a compact strip which can be cut to size and fitted easily into a compact control panel this is the answer - at last!

Trustpilot