Christmas Opening Hours and Delivery Dates here

Vitrohm KH208-810B0R18 0r18 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:

51-0000

Brand: Vitrohm MPN: KH208-810B0R18

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 0.18 Ω
  • ± 10%%
Type Power wirewound ceramic
Resistance 0.18Ω
Tolerance 10%
Voltage 0.9V
Power Rating 5W
PPM 400ppm
Case Type Axial

Trustpilot