SKS Hirschmann 930166703 4mm BIL 30 Au Panel Mounted Socket 32A Yellow

MPN
930166703
EAN-13
2050001515483
Order Code
50-9810
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.93
25+ £2.46
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Yellow 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Gold-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 703
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Current Rating 32A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot