SKS Hirschmann 4mm Panel Sockets BIL 30 60Vdc 32A

These 4mm panel sockets from SKS Hirschmann have an insulated top and ring and are suitable for mounting in equipment frames and switch panels up to 4mm thick. These sockets have contacts made from either tin-plated brass or gold-plated brass and are available in a range of colours.

  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Colour Mounting Type Current Rating Termination Mount Type Voltage Rating Connector Type Plug / Socket Insulated
SKS Hirschmann 930 166-100 4mm BIL 30 Panel-mounted Socket 32A Black
SKS Hirschmann 930 166-100 4mm BIL 30 Panel-mounted Socket 32A Black
Standard range
Order code: 50-9801
MPN: 930 166-100

Despatched within 4 working days - 1,228 in stock
5+ £1.98
10+ £1.78
50+ £1.50
Price per unit Ex VAT
Straight Black Panel Solder Jack socket 4mm Socket Socket Yes
SKS Hirschmann 930 166-101 4mm BIL 30 Panel-mounted Socket 32A Red
SKS Hirschmann 930 166-101 4mm BIL 30 Panel-mounted Socket 32A Red
Standard range
Order code: 50-9802
MPN: 930 166-101

Despatched within 4 working days - 920 in stock
2+ £2.10
10+ £1.95
50+ £1.62
Price per unit Ex VAT
Straight Red Panel Solder Jack socket 4mm Socket Socket Yes
SKS Hirschmann 930166104 4mm BIL 30 Panel-mounted Socket 32A Green
SKS Hirschmann 930166104 4mm BIL 30 Panel-mounted Socket 32A Green
Standard range
Order code: 50-9807
MPN: 930166104

Despatched within 4 working days - 16 in stock
5+ £1.98
10+ £1.83
50+ £1.50
100+ £1.39
Price per unit Ex VAT
Straight (Panel) Green 32A Panel 4mm socket 60V 4mm Socket Socket Yes
SKS Hirschmann 930166702 4mm BIL 30 Au Panel Mounted Socket 32A Blue
SKS Hirschmann 930166702 4mm BIL 30 Au Panel Mounted Socket 32A Blue
Standard range
Order code: 50-9809
MPN: 930166702

Despatched within 4 working days - 156 in stock
3+ £1.66
Price per unit Ex VAT
Straight (Panel) Blue 32A Panel 4mm socket 60V 4mm Socket Socket Yes
SKS Hirschmann 930166703 4mm BIL 30 Au Panel Mounted Socket 32A Yellow
SKS Hirschmann 930166703 4mm BIL 30 Au Panel Mounted Socket 32A Yellow
Standard range
Order code: 50-9810
MPN: 930166703

Despatched within 4 working days - 122 in stock
2+ £2.93
25+ £2.46
100+ £2.22
Price per unit Ex VAT
Straight (Panel) Yellow 32A Panel 4mm socket 60V 4mm Socket Socket Yes

Trustpilot