Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930166104 4mm BIL 30 Panel-mounted Socket 32A Green

Order Code:

50-9807

Brand: SKS Hirschmann MPN: 930166104 EAN-13: 2050001515452
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £1.01
50+ £0.941
100+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
503 available to back orderBack-order availability date - 16/01/2026

Green 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Tin-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 104
Plug / Socket Socket
Colour Green
Current Rating 32A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 9, 2014 | Question by: Rapid Customer | Product code: 50-9807
Q. Does this have captive nut? (Where nut cannot be completely unscrewwed and separated from the terminal)
A. Hi Ron. Thank you for your question. The nut is not captive. It will come all the way off if required.

Reviews

Be the first to submit a review

You may also like


Trustpilot