SKS Hirschmann 930 144-101 4mm PKN 20 B Socket 63 A Red

Order Code:

50-9798

Brand: SKS Hirschmann MPN: 930144101 EAN-13: 2050001012876
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.03
50+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
117 in stock, despatched in 4 working days

Red PKNI 20 B 4mm pole terminal from SKS Hirschmann, suitable for insulated twist-free mounting in equipment frames and switch panels with walls up to 3.5mm thick.


  • Threaded 6mm nickel-plated brass bolt has 2.6mm diameter cross-hole
  • Dimensions: 17mm ø x 63.5mm length
  • M6 thread, solder termination
  • Rated voltage 30V AC/60V DC
  • Rated current 63A
  • Contact resistance 2mΩ
  • Manufacturer's part 930 144-101
Plug / Socket Socket
Colour Red
Current Rating 63A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot