SKS Hirschmann 4mm PKNI 20 B Sockets 63A

These PKNI 20 B 4mm pole terminals from SKS Hirschmann are suitable for insulated twist-free mounting in equipment frames and switch panels with walls up to 3.5mm thick. Available in a choice of red or black.

  • Threaded 6mm nickel-plated brass bolt has 2.6mm diameter cross-hole
  • Dimensions: 17mm ø x 63.5mm length
  • M6 thread, solder termination
  • Rated voltage 30V AC/60V DC
  • Rated current 63A
  • Contact resistance 2mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Current Rating Mount Type Voltage Rating
SKS Hirschmann 930 144-100 4mm PKN 20 B Socket 63 A Black
SKS Hirschmann 930 144-100 4mm PKN 20 B Socket 63 A Black
Standard range
Order code: 50-9797
MPN: 930144100

Despatched within 4 working days - 23 in stock
1+ £6.31
10+ £4.54
50+ £3.81
Price per unit Ex VAT
Black 4mm Socket Socket Straight (Panel) Yes 63A Panel 4mm socket 60V
SKS Hirschmann 930 144-101 4mm PKN 20 B Socket 63 A Red
SKS Hirschmann 930 144-101 4mm PKN 20 B Socket 63 A Red
Standard range
Order code: 50-9798
MPN: 930144101

Despatched within 4 working days - 47 in stock
1+ £6.04
10+ £5.16
50+ £5.10
Price per unit Ex VAT
Red 4mm Socket Socket Straight (Panel) Yes 63A Panel 4mm socket 60V

Trustpilot