SKS Hirschmann 930 061-104 4mm VQ 30 Banana Plug 30A GreenVQ

MPN
930061104
EAN-13
2050001013057
Order Code
50-9782
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.05
50+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Full-contact green 4mm banana plugs from SKS Hirschmann with pin, pliable sleeve and cross-hole. Designed to accommodate 2.5mm² cables.


  • Continuous operating current
  • Nickel-plated brass contacts
  • Solder connection
  • Nominal current 30A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 061-104
Plug / Socket Plug
Colour Green
Current Rating 30A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot