Easter Opening Hours and Delivery Dates here

Exact 51140 HSS TiALN Countersink 90° DIN 335 C 8.3mm

Order Code:

50-9712

Brand: Exact MPN: 51140 EAN-13: 4026558511405
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

An 8.3mm countersinking and deburring bit from Exact.


  • HSS 90° counter sink bits
  • Conform to DIN 335 Form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deep-ground
  • Combined axial-radial relief grinding
  • 100% defined cutting geometry
  • High surface finish
Type Countersink
Diameter 8.3mm
Number of Flutes 3
Length 50mm
Material Suitability Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot