Wera 05059299001 Kraftform Kompakt 41 Nut/PZ/PH/Torx BO Set of 11

Order Code:

50-9705

Brand: Wera MPN: 05059299001 EAN-13: 4013288096326
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Kraftform Kompakt 41 from Wera is a high quality 11-piece set, featuring the sturdy Kraftform bit-holding screwdriver 816 R with Rapidaptor quick-release chuck.


  • Bit hand-holder with Rapidaptor 6.3mm (¼in.), 119mm (L), Kraftform-grip
  • Extra-long 89mm bits:
  • 3x Pozidriv bits Pz1, Pz2, Pz3; 3x Phillips bits Ph1, Ph2, Ph3; 4x Torx bits Tx15, Tx20, Tx25, Tx30
  • Folding bag for fastening on the belt
Type Kraftform Kompakt 41
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 55mm
Length 160mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 10
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 11
Packaging Bag
Weight 372.5g
Width 100mm
With bit ratchet false
With handgrip true
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot