A 230V AC SPDT-CO small switching relay module that plugs into a DIN-rail mounting socket, along with a switching status LED indicator. The components are removed via a simple and efficient lever that lifts and ejects the modules. The relay modules are ideal for use in industrial and process automation switching relay applications.
- DIN-rail mounting
- Integrated test ports for simple and efficient troubleshooting
- Status indication through pluggable LED module with integrated recovery diode
- Insulated, pluggable jumper system suitable for both coil and load side
- WMB Marking
- Integrated recovery diode
- Mechanical life 30 x 106 operations
- CAGE CLAMP termination
| Category |
Relay and Optocoupler Modules |
| Coil Current |
16A |
| Coil Voltage (DC) |
230V AC |
| Colour |
Grey |
| Connection |
Push-in CAGE CLAMP® |
| Contact Configuration |
SPDT-CO |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.34mm² |
| Height |
54mm |
| Height inch |
3.386inches |
| Height mm |
86mm |
| Length |
86mm |
| Mounting Type |
Rail |
| Operating Temperature |
-25 to +50°C |
| Product Main Function |
Relay module |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.34mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Switching Current Max |
16A |
| Switching Power |
4000VA |
| Switching Voltage Max (AC) |
250V AC |
| Unit Weight |
KGM |
| Weight |
46.047g |
| Width |
15mm |
| Width inch |
0.591inches |
| Width mm |
15mm |