WAGO 788-507 Relay SPDT-CO 115VAC IP20

MPN
788-507
Brand
WAGO
Order Code
50-9649
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

A 115V AC SPDT-CO small switching relay module that plugs into a DIN-rail mounting socket, along with a switching status LED indicator. The components are removed via a simple and efficient lever that lifts and ejects the modules. The relay modules are ideal for use in industrial and process automation switching relay applications.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 30 x 106 operations
  • CAGE CLAMP termination
Category Relay and Optocoupler Modules
Coil Current 16A
Coil Voltage 115V AC
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 54mm
Height inch 3.386inches
Height mm 86mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 44.927g
Width 15mm
Width inch 0.591inches
Width mm 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot