The WAGO D-SUB Pin Strip Interface Module 0.08-2.5mm² is a high quality module with sub miniature 15-pole D-type female connector for mating connectors with solder connection (vertical direction). Mounting base for TS35.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Manufacturer type description: 0289-0556
- Vertical plug-in
- CAGE CLAMP®S Connection
| Type |
D-Type |
| Termination |
Cage clamp |
| No of Ways |
15 |
| Wire Gauge |
4mm² |
| Category |
Interface Modules and System Wiring |
| Height |
85mm |
| Height inch |
3.346inches |
| No.of Ways |
15 |
| Product Main Function |
Interface module |
| Unit Weight |
KGM |
| Weight |
57.411g |
| Width |
46mm |
| Width inch |
1.811inches |
To use this facility please Sign In.
Sign In