WAGO 289-553 Interface Module with Female Subminiature D Type 37 Pole

MPN
289-553
Brand
WAGO
EAN-13
4045454498559
Order Code
50-9534
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £90.94
5+ £85.24
10+ £79.17
50+ £71.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

The WAGO D-SUB Pin Strip Interface Module 0.08-2.5mm² is a high quality module with sub miniature 37-pole D-type female connector for mating connectors with IDC mating (vertical direction). Mounting base for TS35.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-553
  • Vertical plug-in
  • CAGE CLAMP®S Connection
Type D-Type
Termination Cage clamp
No of Ways 37
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
Maximum Temperature +50°C
Min. temperature -20°C
No.of Ways 37
Number of pins 37
Product Main Function Interface module
Unit Weight KGM
Weight 110.000g
Width 102mm
Width inch 4.016inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot