Christmas Opening Hours and Delivery Dates here
Fischer Elektronik SK 571 20 SA LED Heat Sink 2.15°C/W

Image Representative of Range

Fischer Elektronik SK 571 20 SA LED Heat Sink 2.15°C/W

Order Code:

50-9475

Brand: Fischer Elektronik MPN: 10021483 EAN-13: 2050000906534
Qty Unit Price (Ex VAT)
1+ £6.39
25+ £5.28
100+ £4.74
500+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Fischer Elektronik SA LED 2.15° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Thermal Conductivity 2.15°C/W
    Dimensions 70 x 20mm
    For Use With LEDs

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot