Knipex 99 14 300 High Leverage Concretors' Nippers High Lever Transmission 300mm

MPN
99 14 300
Brand
Knipex
EAN-13
4003773028116
Order Code
50-9424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.22 £22.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

Knipex High Leverage 300mm Concretors' Nippers offer a substantially better cutting performance than normal concretors' pliers of the same length. Nickel plated.

  • For twisting and cutting thick binding cable in a single movement reliably and easily
  • High-leverage joint minimises strain, even when thick binding wires are used
  • Extra-slim design for tying deep mounted steel rods
  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • Suitable for cutting medium hard wire up to Ø3.8mm and hard wire up to Ø2mm
  • High-grade special tool steel, forged, oil-hardened
  • DIN ISO 9242
Type Concretors nippers
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Head width 25mm
Material Special tool steel
Overall Length 300mm
Surface bright zinc plated

Reviews

Be the first to submit a review

Trustpilot