Knipex 13 01 160 Electricians' Pliers 160mm

MPN
13 01 160
Brand
Knipex
EAN-13
4003773034971
Order Code
50-9413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayFurther 36 despatched in 4 working days

These electricians' pliers from Knipex are the perfect pliers for wiring jobs – for stripping insulation, crimping wire end sleeves, gripping and bending wires.


  • Length 160mm
  • Precision wire stripping and cutting
  • With highly precise cutting for medium-hard and hard wires
  • Vanadium electric-steel, forged, oil-hardened.
  • Blades also induction-hardened
  • Polished head
  • Plastic-coated handles
  • Manufacturer's part 13 01 160
Type Electricians pliers
Bevel cutting edges with bevel
Handles plastic coated
Head polished
Overall Length 160mm
Plier Style Electricians pliers
Stripping capacities in square millimetres 0.5 - 0.75mm²
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot