Knipex 98 33 25 VDE Torque Wrench With 3/8" Driving Square - Reversible 5 - 25Nm

Order Code:

50-9409

Brand: Knipex MPN: 98 33 25 EAN-13: 4003773072676
Qty Unit Price (Ex VAT)
1+ £278.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This Knipex VDE Torque Wrench with 10mm (3/8in) driving nut is reversible so can be used additionally on left-handed threads.


  • Length 290mm
  • Lockable torque adjustment
  • Very reliable retention of the actuating tools ensured by mechanically locked retaining system
  • Transparent insulated scale range
  • Calibration certificate included
  • Made from chrome vanadium steel
  • Manufacturer's part 98 33 25
Type VDE torque wrench
Drive Size 3/8in
Length 290mm
Torque Range 5 - 25 Nm
IEC IEC 60900
Range 5 to 25Nm
Square Drive 3/8 in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot