Knipex 46 31 A32 Angled External Circlip Pliers 40-100mm

Order Code:

50-9330

Brand: Knipex MPN: 46 31 A32 EAN-13: 4003773067023
  • Country of Origin: Germany
  • View All

Discontinued


Angled External Circlip Pliers from Knipex suitable for fitting circlips onto shafts ranging in diameter from 40mm to 110mm.


  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged and oil-hardened
  • Polished head
  • Plastic-coated handles
  • Manufacturer's part 46 31 A32
Type External
angle.1 Jaws, angled, 45°
Handles plastic coated
Head polished
Length 210mm
Shaft Diameter 40 to 100mm
Size of shaft 40 - 100mm
Style.1 following DIN 5254 A and DIN 5254 B, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 2.3mm

Trustpilot