Knipex 46 31 A22 Angled External Circlip Pliers 19-60mm

MPN
46 31 A22
Brand
Knipex
EAN-13
4003773067016
Order Code
50-9329
Country of Origin
Germany

Discontinued


Angled External Circlip Pliers from Knipex suitable for fitting circlips onto shafts ranging in diameter from 19mm to 60mm.


  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged and oil-hardened
  • Polished head
  • Plastic-coated handles
  • Manufacturer's part 46 31 A22
Type External
Angle Jaws, angled, 45°
Handles plastic coated
Head polished
Length 185mm
Shaft Diameter 19 to 60mm
Size of shaft 19 - 60mm
Style following DIN 5254 A and DIN 5254 B, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 1.8mm

Trustpilot