Knipex 76 22 125 Diagonal Cutters For Electromechanics 125mm

MPN
76 22 125
Brand
Knipex
EAN-13
4003773048022
Order Code
50-9320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

Knipex Diagonal Cutters 125mm with sharp, precisely aligned cutting edges ideal for cutting soft wire, hard wire and piano wire. Without bevel for flush cutting of soft wires, low-friction double spring for gentle and even opening.


  • Head polished
  • Multi-component handles
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 63 HRC
  • Lap joint
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.4 - 2.5mm
For Use With Hard, piano, soft wire
Handles with multi-component grips
Head polished
Head width 14.5mm
Jaw Length 16mm
Jaw Thickness 9mm
Material Vanadium steel
Style without bevel for flush cutting of soft wires
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot