Knipex 76 01 125 Diagonal Cutters For Electromechanics 125mm |
50-9317
|
|
Despatched within 4 working days - 11 in stock
|
1+ £18.24
Price per unit Ex VAT
|
cutting edges with bevel |
0.4 - 3mm |
plastic coated |
polished |
with bevel |
black atramentized |
Diagonal side cutters |
No |
125mm |
No |
Hard, piano, soft wire |
14.5mm |
16mm |
9mm |
Vanadium steel |
Knipex 76 05 125 Diagonal Cutters For Electromechanics 125mm |
50-9318
|
|
Despatched within 4 working days - 45 in stock
|
1+ £23.07
Price per unit Ex VAT
|
cutting edges with bevel |
0.4 - 3mm |
with multi-component grips |
chrome-plated |
with bevel |
chrome-plated |
Diagonal side cutters |
No |
125mm |
No |
Hard, piano, soft wire |
14.5mm |
16mm |
9mm |
Vanadium steel |
Knipex 76 12 125 Diagonal Cutters For Electromechanics 125mm |
50-9319
|
|
Despatched within 4 working days - 56 in stock
|
1+ £28.79
Price per unit Ex VAT
|
cutting edges with bevel |
0.4 - 3mm |
with multi-component grips |
polished |
with bevel |
black atramentized |
Diagonal side cutters |
No |
125mm |
No |
Hard, piano, soft wire |
14.5mm |
16mm |
9mm |
Vanadium steel |
Knipex 76 22 125 Diagonal Cutters For Electromechanics 125mm |
50-9320
|
|
Despatched within 4 working days - 94 in stock
|
1+ £22.56
Price per unit Ex VAT
|
cutting edges without bevel |
0.4 - 2.5mm |
with multi-component grips |
polished |
without bevel for flush cutting of soft wires |
black atramentized |
Diagonal side cutters |
No |
125mm |
No |
Hard, piano, soft wire |
14.5mm |
16mm |
9mm |
Vanadium steel |
Knipex 76 81 125 Diagonal Cutters For Electromechanics 125mm |
50-9321
|
|
Despatched within 4 working days - 53 in stock
|
1+ £18.38
Price per unit Ex VAT
|
cutting edges with small bevel |
0.4 - 1.7mm |
plastic coated |
polished |
particularly tapered head with small bevel for work in confined areas (cable harnesses, multiple stranded wires) |
black atramentized |
Diagonal side cutters |
No |
125mm |
No |
Hard, piano, soft wire |
14.5mm |
16mm |
9mm |
Vanadium steel |