Knipex 76 05 125 Diagonal Cutters For Electromechanics 125mm

MPN
76 05 125
Brand
Knipex
EAN-13
4003773005315
Order Code
50-9318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Knipex Diagonal Cutters 125mm with sharp, precisely aligned cutting edges ideal for cutting soft wire, hard wire and piano wire.


  • Chrome-plated pliers
  • Multi-component handles
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 63 HRC
  • Lap joint
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 0.4 - 3mm
For Use With Hard, piano, soft wire
Handles with multi-component grips
Head chrome-plated
Head width 14.5mm
Jaw Length 16mm
Jaw Thickness 9mm
Material Vanadium steel
Style with bevel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot