Knipex 76 01 125 Diagonal Cutters For Electromechanics 125mm

Order Code:

50-9317

Brand: Knipex MPN: 76 01 125 EAN-13: 4003773018490
Qty Was Unit Price (Ex VAT)
1+ £18.79 £18.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Knipex Diagonal Cutters 125mm with sharp, precisely aligned cutting edges ideal for cutting soft wire, hard wire and piano wire.


  • Plastic-coated handles
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 63 HRC
  • Lap joint
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 0.4 - 3mm
For Use With Hard, piano, soft wire
Handles plastic coated
Head polished
Head width 14.5mm
Jaw Length 16mm
Jaw Thickness 9mm
Material Vanadium steel
Style.1 with bevel
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot