Knipex 78 61 125 Electronic Super Knips® 125mm

MPN
78 61 125
Brand
Knipex
EAN-13
4003773035404
Order Code
50-9289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,221 in stock

Knipex Electronic Super-Knips® ESD 125mm precision narrow head pliers designed for ultra fine cutting work, particularly with fibre optic cables, made from burnished special tool steel.


  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Cutting edge hardness approx. 54 HRC
  • Extremely smooth movement
  • Multi-component grips
Type Pliers
ESD Safe Yes
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 1.6mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Head burnished
Head width 13.5mm
Jaw Length 9mm
Jaw Thickness 7.5mm
Material Inox
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot