Knipex 78 23 125 Electronic Super Knips® 125mm

MPN
78 23 125
Brand
Knipex
EAN-13
4003773043096
Order Code
50-9282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.04 £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 12 weeks

Knipex Electronic Super-Knips® ESD 125mm precision pliers designed for ultra fine cutting work, particularly in electronics, made from INOX stainless steel, head polished. Angled tips.


  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Cutting edge hardness approx. 54 HRC
  • Extremely smooth movement
  • Multi-component grips
Type Pliers
ESD Safe Yes
Length 125mm
VDE Safe No
Angle 60°
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 1mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Head polished
Head width 13.5mm
Jaw Length 5.5mm
Jaw Thickness 7.5mm
Material Inox

Reviews

Be the first to submit a review

Trustpilot