Knipex 78 61 125 ESD Electronic Super Knips® 125mm

Order Code:

50-9279

Brand: Knipex MPN: 78 61 125 ESD EAN-13: 4003773025184
Qty Was Unit Price (Ex VAT)
1+ £18.33 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 421 despatched in 4 working days

Knipex Electronic Super-Knips® ESD 125mm precision pliers with electrically discharging handles designed for ultra fine cutting work, particularly in fibre optics. Made from high-grade special tool steel, oil-hardened.


  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Extremely smooth movement
  • Opening spring and opening limiter
  • Handles with multi-component grips
Type Pliers
ESD Safe Yes
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 1.6 mm
For Use With 54 HRC
Handles with multi-component grips
Handles Feature ESD,
Head burnished
Head width 13.5mm
Jaw Length 9mm
Jaw Thickness 7.5 mm
Material Steel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot