Knipex 72 11 160 Diagonal Cutters For Plastics 160mm

Order Code:

50-9244

Brand: Knipex MPN: 72 11 160 EAN-13: 4003773046813
Qty Unit Price (Ex VAT)
1+ £35.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 89 despatched in 4 working days

These 160mm Diagonal Cutters with 45° angled jaws from Knipex are suitable particularly for cutting plastics.


  • Flush ground cutting face
  • Suitable for nearly flush cutting of moulded plastic components
  • Also cuts soft materials such as lead in a flush cut
  • With opening spring
  • Made from vanadium electric steel; forged, oil-hardened
  • Plastic-coated handles
  • Length 160mm
  • Manufacturer's part 72 11 160
Type Diagonal side cutters
Length 160mm
For Use With Plastic
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot